846-037-541-103

Heilind Number:EDA846-037-541-103
Manufacturer:EDAC
Manufacturer Number:846-037-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-541-103

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 37 copper alloy positions and a pitch of .125 inches. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, even in extreme conditions ranging from -40 to 105°C. Perfect for seamless board-to-board connections, these connectors offer a straight mount orientation and a row spacing of .2 inches. Upgrade your connectivity solutions with these high-quality components.