846-037-541-104

Heilind Number:EDA846-037-541-104
Manufacturer:EDAC
Manufacturer Number:846-037-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-541-104

Detailed Description

Elevate your PCB connections with our high-temp card edge connectors, designed for ultimate durability and performance in demanding environments. Featuring a vibrant green color, these connectors offer a seamless integration with a housing material of UL 94V-0 Diallyl Phthalate, ensuring stringent safety standards are met. With an amperage rating of 3A and contact material made from robust copper alloy, reliability is guaranteed. The single-row design with 37 positions allows for efficient and streamlined connections, while a pitch of .125 inches and row spacing of .2 inches offer precision and flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you're a tech enthusiast or an industry professional, our high-temp card edge connectors are the perfect choice to enhance your connectivity solutions.