846-037-541-107

Heilind Number:EDA846-037-541-107
Manufacturer:EDAC
Manufacturer Number:846-037-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-541-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and a single row layout, boasting a sturdy housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a contact material of Copper Alloy, they ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Offering 37 positions in total, these connectors guarantee ample connectivity options for your PCB projects. Install them effortlessly in a straight mount orientation and rest assured of their performance in extreme temperatures ranging from -40 to 105°C. Upgrade your connector game with this essential component, perfect for various applications in the electronic industry.