846-037-541-608

Heilind Number:EDA846-037-541-608
Manufacturer:EDAC
Manufacturer Number:846-037-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-541-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a copper alloy contact material, they offer reliable connectivity for up to 37 positions. The .125-inch pitch and .2-inch row spacing provide precision in your assembly process. Operating seamlessly in a temperature range of -40 to 105 °C, these connectors are perfect for demanding industrial environments. Elevate your PCB designs with our top-of-the-line Card Edge Connectors.