846-037-558-101

Heilind Number:EDA846-037-558-101
Manufacturer:EDAC
Manufacturer Number:846-037-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-558-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant Green color and a single row layout, with 37 positions for seamless integration. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on PCBs or board-to-board connections, trust in the quality and performance of our Card Edge Connectors to deliver seamless functionality. Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a vibrant Green color and a single row layout, with 37 positions for seamless integration. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on PCBs or board-to-board connections, trust in the quality and performance of our Card Edge Connectors to deliver seamless functionality.