846-037-558-102

Heilind Number:EDA846-037-558-102
Manufacturer:EDAC
Manufacturer Number:846-037-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Built for durability and performance, these connectors feature a single row design with 37 copper alloy contacts, delivering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional heat resistance, making them ideal for high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure PCB connections. Designed for seamless integration, their right-angle mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your electronic projects. Explore our range of connectors for efficient Board To Board PCB connectivity.