846-037-558-103

Heilind Number:EDA846-037-558-103
Manufacturer:EDAC
Manufacturer Number:846-037-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant Green color and boast a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 37 positions, they offer seamless integration for your electronic components. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Perfect for space-saving applications, these connectors mount at a Right Angle orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee performance in even the most demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.