846-037-558-107

Heilind Number:EDA846-037-558-107
Manufacturer:EDAC
Manufacturer Number:846-037-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding conditions. With a current rating of 3 A and copper alloy contact material, they offer secure and efficient power transmission. The single-row design with 37 positions and a pitch of .125 inches allows for precise and seamless connections on PCBs. Their right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these top-of-the-line connectors.