846-037-558-108

Heilind Number:EDA846-037-558-108
Manufacturer:EDAC
Manufacturer Number:846-037-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with our state-of-the-art Card Edge Connectors. Engineered for optimum performance, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring reliability even in the most demanding environments. With a single row design and 37 positions, they offer seamless board-to-board connection. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for industrial applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient and secure attachment. Their right-angle mount orientation further enhances versatility. Trust in our connectors for top-notch performance and durability in your PCB setups.