846-037-559-101

Heilind Number:EDA846-037-559-101
Manufacturer:EDAC
Manufacturer Number:846-037-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for seamless integration in high-performance applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and a total of 37 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme environments. Perfect for right-angle mounting, they provide a space-efficient solution for your board-to-board connections. Upgrade your setup with these top-of-the-line connectors, a must-have in any professional or DIY electronics project.