846-037-559-102

Heilind Number:EDA846-037-559-102
Manufacturer:EDAC
Manufacturer Number:846-037-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-037-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-037-559-102

Detailed Description

Enhance the efficiency of your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable conductivity. With a single row configuration and 37 positions, they offer seamless integration on your PCB. The right-angle mount orientation and .125-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature applications. Elevate your connectivity solutions with this essential component.