846-038-500-101

Heilind Number:EDA846-038-500-101
Manufacturer:EDAC
Manufacturer Number:846-038-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-500-101

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Designed for optimal performance in demanding environments, these connectors are crafted with precision and durability in mind. With a vibrant green color and a single row configuration, they offer easy identification and efficient installation. Each connector features 38 positions, ensuring ample connectivity options for your PCBs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety compliance, while the copper alloy contact material ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for seamless connections. Their right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your PCB assembly with these high-quality connectors, available now.