846-038-520-101

Heilind Number:EDA846-038-520-101
Manufacturer:EDAC
Manufacturer Number:846-038-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-101

Detailed Description

Introducing our high-temp card edge connectors, engineered for reliable performance in demanding environments. Designed with precision and durability in mind, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With a single row layout and a total of 38 positions, they provide seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer optimal space-saving solutions. Suitable for a wide range of industrial settings, these connectors are rated for an operating temperature range of -40 to 105°C. Trust in our connectors to deliver consistent performance, even under extreme conditions.