846-038-520-102

Heilind Number:EDA846-038-520-102
Manufacturer:EDAC
Manufacturer Number:846-038-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-102

Detailed Description

Enhance your high-temperature connectivity with these Green Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 38 positions, perfect for streamlined installations. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose straight mount orientation for easy installation on your PCBs. Elevate your connectivity solutions with these high-quality connectors.