846-038-520-103

Heilind Number:EDA846-038-520-103
Manufacturer:EDAC
Manufacturer Number:846-038-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-103

Detailed Description

Create reliable connections in high-temperature environments with our High Temp Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for durability and performance. With a maximum amperage of 3 A and housing crafted from UL 94V-0 Diallyl Phthalate, they ensure safe and efficient operation. Each connector has a single row of 38 positions, with a pitch of .125 inches and row spacing of .2 inches, allowing for seamless integration onto PCBs. The contact material, made of Copper Alloy, guarantees excellent conductivity. Whether for industrial or commercial use, these connectors are built to withstand extreme conditions, with an operating temperature range of -40 to 105 °C. Ideal for applications in the automotive, aerospace, and telecommunications industries, they provide a secure and stable board-to-board connection. Trust in the quality and performance of our Card Edge Connectors for your next project.