846-038-520-104

Heilind Number:EDA846-038-520-104
Manufacturer:EDAC
Manufacturer Number:846-038-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-104

Detailed Description

Elevate your high-temperature PCB connectivity with our top-tier Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. The Copper Alloy contacts ensure reliable power transmission, with a 3A amperage rating for optimal performance. With a single row layout and a pitch of .125 inches, they offer precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a go-to solution for industrial applications where durability and stability are paramount. Trust in our quality engineering to elevate your electronic systems to new heights.