846-038-520-108

Heilind Number:EDA846-038-520-108
Manufacturer:EDAC
Manufacturer Number:846-038-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a single row configuration, with a total of 38 positions for seamless connectivity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment on your PCB. Whether for industrial or commercial use, their Straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB connectivity with these essential components.