846-038-520-112

Heilind Number:EDA846-038-520-112
Manufacturer:EDAC
Manufacturer Number:846-038-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-112

Detailed Description

Enhance your high-temp PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green color and are capable of handling up to 3A of current. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in extreme conditions. With a single row configuration and a total of 38 positions, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors, perfect for all your board-to-board connectivity needs.