846-038-520-201

Heilind Number:EDA846-038-520-201
Manufacturer:EDAC
Manufacturer Number:846-038-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, a vital component for secure and efficient board-to-board connectivity. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection in any operating environment. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power transmission with an amperage rating of 3A. The straight mount orientation and 38 positions cater to versatile installation needs, while the wide operating temperature range of -40 to 105°C guarantees consistent performance under extreme conditions. Upgrade your system with these top-quality connectors, essential for seamless and dependable circuit connections.