846-038-520-202

Heilind Number:EDA846-038-520-202
Manufacturer:EDAC
Manufacturer Number:846-038-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for high-temperature resilience. With a dual-row configuration and 38 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable conductivity, while a .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee robust performance. Perfect for industrial and commercial use, they provide secure board-to-board connections with a straight mount orientation. Upgrade your connectivity solutions with these durable and efficient Card Edge Connectors.