846-038-520-203

Heilind Number:EDA846-038-520-203
Manufacturer:EDAC
Manufacturer Number:846-038-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimum performance, these connectors feature a 2-row configuration with 38 positions, ensuring seamless connectivity. With a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, they guarantee reliable power transmission even in high-temperature environments. Crafted from Copper Alloy, the contacts offer superior conductivity while the .125" pitch and .2" row spacing allow for easy installation. Suitable for straight mounting orientation, these connectors are ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Explore our range of Board To Board PCB Connectors and elevate your electronic designs.