846-038-520-207

Heilind Number:EDA846-038-520-207
Manufacturer:EDAC
Manufacturer Number:846-038-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-207

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a vibrant green color and boast a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure reliable conductivity. With two rows of 38 positions each, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your high-temp applications. Explore our comprehensive range of PCB connectors for seamless board-to-board connections. Elevate your connectivity solutions with these high-performance Card Edge Connectors.