846-038-520-602

Heilind Number:EDA846-038-520-602
Manufacturer:EDAC
Manufacturer Number:846-038-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a single row design with 38 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable conductivity in high-temperature environments. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for streamlined assembly. Designed for straight mounting orientation, they're easy to integrate into your electronic systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for demanding industrial applications. Elevate your connectivity with these essential components.