846-038-520-608

Heilind Number:EDA846-038-520-608
Manufacturer:EDAC
Manufacturer Number:846-038-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-608

Detailed Description

Discover our high-temp card edge connectors, engineered for reliable performance in demanding environments. Designed with precision, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With a single row layout and copper alloy contact material, they guarantee efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing offer seamless integration on PCBs, with 38 positions available for versatile connectivity. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Perfect for use in electronic devices, industrial equipment, and more, they're a vital component for maintaining seamless connectivity in any project.