846-038-520-802

Heilind Number:EDA846-038-520-802
Manufacturer:EDAC
Manufacturer Number:846-038-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-802

Detailed Description

Enhance your high-temperature PCB connections with our meticulously engineered Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 38 positions, they provide ample connectivity options for your circuitry. The contact material, composed of durable Copper Alloy, ensures optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation and precise pitch of .125 inches, with a row spacing of .2 inches, enable easy and secure installation on your PCBs. Trust in our high-quality connectors to deliver consistent performance and durability, meeting the stringent demands of your projects.