846-038-520-803

Heilind Number:EDA846-038-520-803
Manufacturer:EDAC
Manufacturer Number:846-038-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Engineered for durability and performance, these connectors feature a vibrant green color and a sleek design. With a current rating of 3 A, they ensure reliable power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing exceptional heat resistance. Sporting two rows with a total of 38 positions, they offer ample connectivity options. Crafted with copper alloy contacts, they guarantee secure and efficient signal transfer. The pitch of .125 inches and row spacing of .2 inches make them versatile for various applications. Designed for straight mounting orientation, they are easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a valuable addition to any electronic setup. Explore our selection of high-quality connectors for seamless board-to-board and card edge connections.