846-038-520-804

Heilind Number:EDA846-038-520-804
Manufacturer:EDAC
Manufacturer Number:846-038-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-804

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors in a vivid green hue. Designed for seamless integration, these connectors feature a dual-row configuration with 38 positions, ensuring efficient data transfer. Constructed from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee both durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in extreme conditions, the connectors boast an impressive temperature range of -40 to 105°C. Ideal for various applications, they offer a straight mount orientation, facilitating hassle-free installation. Elevate your PCB connectivity with these high-quality connectors.