846-038-520-807

Heilind Number:EDA846-038-520-807
Manufacturer:EDAC
Manufacturer Number:846-038-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With two rows and 38 positions, they offer seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your high-temperature applications. Elevate your connectivity with this essential component in the world of electronics.