846-038-520-808

Heilind Number:EDA846-038-520-808
Manufacturer:EDAC
Manufacturer Number:846-038-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-520-808

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connectors. Designed in a sleek green hue, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. With a double-row configuration and 38 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for industrial use. Upgrade your hardware setup with these robust and high-performance connectors.