846-038-521-102

Heilind Number:EDA846-038-521-102
Manufacturer:EDAC
Manufacturer Number:846-038-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Featuring a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable performance even in extreme conditions. With a contact material of Copper Alloy, they provide excellent conductivity, while the 1-row design with 38 positions allows for efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing offer precise alignment, making them ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding industrial settings. Available in a vibrant green color, they add a touch of visual distinction to your projects while meeting stringent quality standards. Elevate your connectivity solutions with these robust and versatile Card Edge Connectors.