846-038-521-104

Heilind Number:EDA846-038-521-104
Manufacturer:EDAC
Manufacturer Number:846-038-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for durability and safety. With a single row layout and a generous 38 positions, they offer seamless integration on your boards. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in extreme environments, they boast an impressive temperature range of -40 to 105°C. Trust in our connectors to deliver superior functionality for your electronic projects.