846-038-521-107

Heilind Number:EDA846-038-521-107
Manufacturer:EDAC
Manufacturer Number:846-038-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature UL 94V-0 Diallyl Phthalate housing, ensuring durability even in challenging conditions. With a contact material of Copper Alloy and a pitch of .125 inches, they offer secure and efficient connections. The single-row design with 38 positions and a row spacing of .2 inches allows for streamlined PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for easy installation, making them a perfect choice for Board To Board PCB connections. Elevate your connectivity solutions with these reliable Card Edge Connectors.