846-038-521-108

Heilind Number:EDA846-038-521-108
Manufacturer:EDAC
Manufacturer Number:846-038-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and are engineered to withstand tough conditions, with a housing material of UL 94V-0 Diallyl Phthalate. Featuring a single row layout with 38 positions, they ensure reliable and efficient power delivery, with a current rating of 3 A. The durable Copper Alloy contact material guarantees long-lasting performance, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Perfect for board-to-board connections, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with these high-quality connectors, essential for a wide range of applications.