846-038-521-112

Heilind Number:EDA846-038-521-112
Manufacturer:EDAC
Manufacturer Number:846-038-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors in a vibrant green hue. Designed for durability and performance, these connectors feature housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a single row layout and 38 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power delivery, with a pitch of .125 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our commitment to quality and innovation as you upgrade your PCB assembly with these essential components.