846-038-521-201

Heilind Number:EDA846-038-521-201
Manufacturer:EDAC
Manufacturer Number:846-038-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with these Green Card Edge Connectors. Designed for reliability in demanding environments, they feature a 2-row configuration with 38 positions for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The connectors boast a sturdy housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, guaranteeing efficient power transmission at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they offer consistent performance in extreme conditions. Suitable for various applications, these connectors are a vital component for your PCB assembly needs.