846-038-521-202

Heilind Number:EDA846-038-521-202
Manufacturer:EDAC
Manufacturer Number:846-038-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-202

Detailed Description

Enhance your high-temp electronic connections with our durable Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high performance and safety. With a 3 A amperage capacity, they provide stable power transmission across their two rows of 38 positions, with each contact crafted from robust Copper Alloy. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your industrial or commercial projects. Trust in their quality to maintain secure board-to-board connections, available now in our comprehensive product line.