846-038-521-203

Heilind Number:EDA846-038-521-203
Manufacturer:EDAC
Manufacturer Number:846-038-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring two rows and a total of 38 positions, they offer ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Whether you need straight-mount orientation or secure board-to-board connections, our Card Edge Connectors deliver exceptional performance, making them an essential component for your PCB assembly needs.