846-038-521-204

Heilind Number:EDA846-038-521-204
Manufacturer:EDAC
Manufacturer Number:846-038-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-204

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Designed for reliable performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they offer secure power transmission. The double-row design with 38 positions enables efficient data transfer, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment on PCBs. Perfect for board-to-board connections, these connectors have a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Elevate your connectivity with these high-performance connectors.