846-038-521-207

Heilind Number:EDA846-038-521-207
Manufacturer:EDAC
Manufacturer Number:846-038-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in vibrant Green. Designed for high performance, these connectors offer a seamless 2-row configuration with 38 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee durability and reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these advanced Card Edge Connectors.