846-038-521-208

Heilind Number:EDA846-038-521-208
Manufacturer:EDAC
Manufacturer Number:846-038-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-208

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also offer a reliable amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure long-lasting functionality. With two rows and a pitch of .125 inches, they provide secure and precise connections. The straight mount orientation and a total of 38 positions allow for easy installation and ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with these high-quality Card Edge Connectors for seamless and efficient performance.