846-038-521-212

Heilind Number:EDA846-038-521-212
Manufacturer:EDAC
Manufacturer Number:846-038-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-212

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in a vibrant green hue. These connectors boast a high amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and efficient conductivity. With two rows and 38 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your connectivity game with these essential components.