846-038-521-602

Heilind Number:EDA846-038-521-602
Manufacturer:EDAC
Manufacturer Number:846-038-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring superior heat resistance and durability. With a single row configuration and 38 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.