846-038-521-603

Heilind Number:EDA846-038-521-603
Manufacturer:EDAC
Manufacturer Number:846-038-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-603

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With a single row layout and 38 positions, they offer optimal connectivity for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of projects, these connectors boast a straight mount orientation and an operating temperature range of -40 to 105°C. Elevate your PCB design with our top-of-the-line Card Edge Connectors.