846-038-521-604

Heilind Number:EDA846-038-521-604
Manufacturer:EDAC
Manufacturer Number:846-038-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row configuration and a total of 38 positions, they offer efficient connectivity for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make them easy to install and compatible with various board setups. Trust in our connectors to deliver consistent and high-quality performance for your connectivity needs.