846-038-521-608

Heilind Number:EDA846-038-521-608
Manufacturer:EDAC
Manufacturer Number:846-038-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-608

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors in a vivid Green hue. Designed for durability and efficiency, these connectors feature a 3A amperage rating and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in harsh environments. With a single row design and 38 copper alloy contact positions, they offer seamless connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Perfect for board-to-board connections, they guarantee secure and stable interfacing for your PCB assemblies. Trust in our connectors for superior quality and performance in your projects.