846-038-521-802

Heilind Number:EDA846-038-521-802
Manufacturer:EDAC
Manufacturer Number:846-038-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-802

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating and precision-crafted Copper Alloy contacts, they guarantee reliable power transmission. The dual-row configuration, with 38 positions spaced at a .125" pitch and .2" row spacing, offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and automotive applications. Their straight mount orientation simplifies installation, making them a convenient choice for your PCB interconnection needs. Trust in our high-quality Card Edge Connectors for seamless and efficient board-to-board connectivity.