846-038-521-807

Heilind Number:EDA846-038-521-807
Manufacturer:EDAC
Manufacturer Number:846-038-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-807

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 38 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with these green-colored, 3A-rated connectors.