846-038-521-808

Heilind Number:EDA846-038-521-808
Manufacturer:EDAC
Manufacturer Number:846-038-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-808

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green hue, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring compliance with stringent safety standards. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they offer a total of 38 positions for secure and efficient board-to-board connectivity. The precise .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for applications requiring high reliability and performance. Elevate your PCB assembly with these essential components.