846-038-521-812

Heilind Number:EDA846-038-521-812
Manufacturer:EDAC
Manufacturer Number:846-038-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-521-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a vibrant Green color and a rugged housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and 38 positions, they offer reliable power delivery at an amperage of 3A. The contact material, Copper Alloy, ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications where performance and longevity are paramount. Upgrade to our Card Edge Connectors and experience enhanced connectivity like never before.