846-038-522-101

Heilind Number:EDA846-038-522-101
Manufacturer:EDAC
Manufacturer Number:846-038-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-038-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-038-522-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors ensure optimal performance with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee both durability and safety. Featuring a single row layout with 38 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material and .125-inch pitch deliver reliable signal transmission, while the .2-inch row spacing allows for efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are engineered to excel in diverse applications. Upgrade your connectivity solutions today.